
FA22C0G2E104JRU06 | |
|---|---|
DigiKey Part Number | 445-180597-1-ND - Cut Tape (CT) 445-180597-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G2E104JRU06 |
Description | CAP CER 0.1UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G2E104JRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 1,66300 | € 16,63 |
| 50 | € 1,36600 | € 68,30 |
| 100 | € 1,27430 | € 127,43 |
| 500 | € 1,11934 | € 559,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,04075 | € 1 040,75 |
| 2 000 | € 1,00237 | € 2 004,74 |
| 3 000 | € 0,98313 | € 2 949,39 |
| 5 000 | € 0,96181 | € 4 809,05 |
| 7 000 | € 0,94934 | € 6 645,38 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,91610 |