0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R1H104KNU06

DigiKey Part Number
445-174245-1-ND - Cut Tape (CT)
445-174245-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R1H104KNU06
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R1H104KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14500€ 1,45
50€ 0,10480€ 5,24
100€ 0,09260€ 9,26
500€ 0,07212€ 36,06
1 000€ 0,06579€ 65,79
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,05887€ 117,74
4 000€ 0,05471€ 218,84
6 000€ 0,05263€ 315,78
10 000€ 0,05033€ 503,30
14 000€ 0,04898€ 685,72
20 000€ 0,04769€ 953,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250