
FA18C0G1H822JNU06 | |
|---|---|
DigiKey Part Number | 445-180481-1-ND - Cut Tape (CT) 445-180481-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H822JNU06 |
Description | CAP CER 8200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H822JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22400 | € 2,24 |
| 50 | € 0,16600 | € 8,30 |
| 100 | € 0,14830 | € 14,83 |
| 500 | € 0,11836 | € 59,18 |
| 1 000 | € 0,10911 | € 109,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09861 | € 197,22 |
| 4 000 | € 0,09253 | € 370,12 |
| 6 000 | € 0,08948 | € 536,88 |
| 10 000 | € 0,08611 | € 861,10 |
| 14 000 | € 0,08414 | € 1 177,96 |
| 20 000 | € 0,08224 | € 1 644,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |