
FA18C0G1H392JNU06 | |
|---|---|
DigiKey Part Number | 445-180468-1-ND - Cut Tape (CT) 445-180468-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H392JNU06 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H392JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14C0G2A392JNU06 | TDK | 1 338 | 445-180396-1-ND | € 0,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19300 | € 1,93 |
| 50 | € 0,14200 | € 7,10 |
| 100 | € 0,12640 | € 12,64 |
| 500 | € 0,10002 | € 50,01 |
| 1 000 | € 0,09188 | € 91,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08277 | € 165,54 |
| 4 000 | € 0,07743 | € 309,72 |
| 6 000 | € 0,07475 | € 448,50 |
| 10 000 | € 0,07179 | € 717,90 |
| 14 000 | € 0,07006 | € 980,84 |
| 20 000 | € 0,06839 | € 1 367,80 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |