
FA16X8R2A104KNU06 | |
|---|---|
DigiKey Part Number | 445-175043-1-ND - Cut Tape (CT) 445-175043-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R2A104KNU06 |
Description | CAP CER 0.1UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R2A104KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27800 | € 2,78 |
| 50 | € 0,20780 | € 10,39 |
| 100 | € 0,18650 | € 18,65 |
| 500 | € 0,15048 | € 75,24 |
| 1 000 | € 0,13935 | € 139,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12649 | € 252,98 |
| 4 000 | € 0,11918 | € 476,72 |
| 6 000 | € 0,11552 | € 693,12 |
| 10 000 | € 0,11146 | € 1 114,60 |
| 14 000 | € 0,10909 | € 1 527,26 |
| 20 000 | € 0,10681 | € 2 136,20 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |