0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16C0G1H104JNU06

DigiKey Part Number
445-180420-1-ND - Cut Tape (CT)
445-180420-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16C0G1H104JNU06
Description
CAP CER 0.1UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16C0G1H104JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,87000€ 0,87
10€ 0,55900€ 5,59
50€ 0,43400€ 21,70
100€ 0,39570€ 39,57
500€ 0,33112€ 165,56
1 000€ 0,31112€ 311,12
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,28625€ 572,50
4 000€ 0,27309€ 1 092,36
6 000€ 0,26650€ 1 599,00
10 000€ 0,25920€ 2 592,00
14 000€ 0,25493€ 3 569,02
20 000€ 0,25082€ 5 016,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,87000
Unit Price with VAT:€ 1,05270