
FA16C0G1H104JNU06 | |
|---|---|
DigiKey Part Number | 445-180420-1-ND - Cut Tape (CT) 445-180420-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16C0G1H104JNU06 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G1H104JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,55900 | € 5,59 |
| 50 | € 0,43400 | € 21,70 |
| 100 | € 0,39570 | € 39,57 |
| 500 | € 0,33112 | € 165,56 |
| 1 000 | € 0,31112 | € 311,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28625 | € 572,50 |
| 4 000 | € 0,27309 | € 1 092,36 |
| 6 000 | € 0,26650 | € 1 599,00 |
| 10 000 | € 0,25920 | € 2 592,00 |
| 14 000 | € 0,25493 | € 3 569,02 |
| 20 000 | € 0,25082 | € 5 016,40 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |