
DPX205850DT-4152B2 | |
|---|---|
DigiKey Part Number | 445-15624-2-ND - Tape & Reel (TR) 445-15624-1-ND - Cut Tape (CT) 445-15624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX205850DT-4152B2 |
Description | RF DIPLEXER 877MHZ/4.125GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 174MHz ~ 1.58GHz / 2.4GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX205850DT-4152B2 Models |
Category | Frequency Bands (Low / High) 174MHz ~ 1.58GHz / 2.4GHz ~ 5.85GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 13.00dB / 28.00dB |
Series | High Band Attenuation (min / max dB) 9.00dB / 28.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 12.0dB / 28.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,55500 | € 5,55 |
| 25 | € 0,52320 | € 13,08 |
| 100 | € 0,47910 | € 47,91 |
| 250 | € 0,45264 | € 113,16 |
| 500 | € 0,43390 | € 216,95 |
| 1 000 | € 0,41622 | € 416,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39955 | € 799,10 |
| 4 000 | € 0,38382 | € 1 535,28 |
| 6 000 | € 0,37504 | € 2 250,24 |
| 10 000 | € 0,36441 | € 3 644,10 |
| 14 000 | € 0,35766 | € 5 007,24 |
| 20 000 | € 0,35071 | € 7 014,20 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |