
DPX165950DT-8145A1 | |
|---|---|
DigiKey Part Number | 445-181644-2-ND - Tape & Reel (TR) 445-181644-1-ND - Cut Tape (CT) 445-181644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165950DT-8145A1 |
Description | MULTILAYER DIPLEXER FOR 2400 - 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165950DT-8145A1 Models |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 30.00dB / 37.00dB |
Series | High Band Attenuation (min / max dB) 15.00dB / 19.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 9.54dB / 9.54dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,23500 | € 2,35 |
| 25 | € 0,21680 | € 5,42 |
| 50 | € 0,20380 | € 10,19 |
| 100 | € 0,19170 | € 19,17 |
| 250 | € 0,17672 | € 44,18 |
| 500 | € 0,16620 | € 83,10 |
| 1 000 | € 0,15633 | € 156,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13438 | € 537,52 |
| 8 000 | € 0,12641 | € 1 011,28 |
| 12 000 | € 0,12196 | € 1 463,52 |
| 20 000 | € 0,11658 | € 2 331,60 |
| 28 000 | € 0,11317 | € 3 168,76 |
| 40 000 | € 0,10966 | € 4 386,40 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |

