
DPX165950DT-8026D1 | |
|---|---|
DigiKey Part Number | 445-175619-2-ND - Tape & Reel (TR) 445-175619-1-ND - Cut Tape (CT) 445-175619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165950DT-8026D1 |
Description | RF DIPLEXER 2.45/5.425GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165950DT-8026D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23100 | € 2,31 |
| 25 | € 0,21720 | € 5,43 |
| 100 | € 0,19850 | € 19,85 |
| 250 | € 0,18724 | € 46,81 |
| 500 | € 0,17924 | € 89,62 |
| 1 000 | € 0,17170 | € 171,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16102 | € 644,08 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |

