
DEA252450BT-7022B1 | |
|---|---|
DigiKey Part Number | 445-3256-2-ND - Tape & Reel (TR) 445-3256-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DEA252450BT-7022B1 |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.7dB 1008 (2520 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252450BT-7022B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 0.2dB | |
Insertion Loss | 2.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 6 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |