MFR Recommended

DEA252400BT-2030A1 | |
|---|---|
DigiKey Part Number | 445-3255-2-ND - Tape & Reel (TR) 445-3255-1-ND - Cut Tape (CT) 445-3255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA252400BT-2030A1 |
Description | RF FILTER BAND PASS 2.4GHZ 1008 |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.4dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252400BT-2030A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.4GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
