
DEA165550BT-2230C2-H | |
|---|---|
DigiKey Part Number | 445-181433-2-ND - Tape & Reel (TR) 445-181433-1-ND - Cut Tape (CT) 445-181433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA165550BT-2230C2-H |
Description | RF FILTER BAND PASS 5.55GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.9dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA165550BT-2230C2-H Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Insertion Loss 0.9dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 5.55GHz Center | Height (Max) 0.024" (0.60mm) |
Bandwidth 800MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20500 | € 2,05 |
| 25 | € 0,18880 | € 4,72 |
| 50 | € 0,17760 | € 8,88 |
| 100 | € 0,16690 | € 16,69 |
| 250 | € 0,15388 | € 38,47 |
| 500 | € 0,14470 | € 72,35 |
| 1 000 | € 0,13611 | € 136,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11699 | € 467,96 |
| 8 000 | € 0,11005 | € 880,40 |
| 12 000 | € 0,10618 | € 1 274,16 |
| 20 000 | € 0,10150 | € 2 030,00 |
| 28 000 | € 0,09853 | € 2 758,84 |
| 40 000 | € 0,09547 | € 3 818,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |


