
CNA6P1X7R2A106K250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P1X7R2A106K250AETR-ND - Tape & Reel (TR) 445-CNA6P1X7R2A106K250AECT-ND - Cut Tape (CT) 445-CNA6P1X7R2A106K250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1X7R2A106K250AE |
Description | CAP CER 10UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,89600 | € 8,96 |
| 50 | € 0,71380 | € 35,69 |
| 100 | € 0,65770 | € 65,77 |
| 500 | € 0,56270 | € 281,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,51808 | € 518,08 |
| 2 000 | € 0,49458 | € 989,16 |
| 3 000 | € 0,48281 | € 1 448,43 |
| 5 000 | € 0,46976 | € 2 348,80 |
| 7 000 | € 0,46213 | € 3 234,91 |
| 10 000 | € 0,45479 | € 4 547,90 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,63350 |