
CNA5L1X7R1C106K160AE | |
|---|---|
DigiKey Part Number | 445-180366-2-ND - Tape & Reel (TR) 445-180366-1-ND - Cut Tape (CT) 445-180366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA5L1X7R1C106K160AE |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA5L1X7R1C106K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28300 | € 2,83 |
| 50 | € 0,21240 | € 10,62 |
| 100 | € 0,19080 | € 19,08 |
| 500 | € 0,15424 | € 77,12 |
| 1 000 | € 0,14294 | € 142,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12982 | € 259,64 |
| 4 000 | € 0,12239 | € 489,56 |
| 6 000 | € 0,11866 | € 711,96 |
| 10 000 | € 0,11454 | € 1 145,40 |
| 14 000 | € 0,11213 | € 1 569,82 |
| 20 000 | € 0,10981 | € 2 196,20 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |
