
CLF10060NIT-100M-D | |
|---|---|
DigiKey Part Number | 445-174716-2-ND - Tape & Reel (TR) 445-174716-1-ND - Cut Tape (CT) 445-174716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-100M-D |
Description | FIXED IND 10UH 3.6A 20.4 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.6 A 20.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-100M-D Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-100M-D | TDK | 1 | 445-9599-1-ND | € 1,06000 | MFR Recommended |
| 7447714100 | Würth Elektronik | 5 109 | 732-2988-1-ND | € 1,92000 | Similar |
| MDH10060C-100MB=P3 | Murata Electronics | 0 | 490-MDH10060C-100MB=P3TR-ND | € 0,63474 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65666 | € 328,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,84000 | € 8,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,92700 | € 9,27 |
| 25 | € 0,83880 | € 20,97 |
| 50 | € 0,77700 | € 38,85 |
| 100 | € 0,71990 | € 71,99 |
| 250 | € 0,65056 | € 162,64 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |