Upgrade
Similar
Similar
Parametric Equivalent

CKG57NX7R1H106M500JJ | |
|---|---|
DigiKey Part Number | 445-10503-2-ND - Tape & Reel (TR) 445-10503-1-ND - Cut Tape (CT) 445-10503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1H106M500JJ |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1H106M500JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,60000 | € 4,60 |
| 10 | € 3,32700 | € 33,27 |
| 50 | € 2,82180 | € 141,09 |
| 100 | € 2,66540 | € 266,54 |
| 500 | € 2,40084 | € 1 200,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,25264 | € 2 252,64 |
| 2 000 | € 2,18709 | € 4 374,18 |
| 3 000 | € 2,15423 | € 6 462,69 |
| Unit Price without VAT: | € 4,60000 |
|---|---|
| Unit Price with VAT: | € 5,56600 |

