1 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7T2W105K335JH

DigiKey Part Number
445-10489-2-ND - Tape & Reel (TR)
445-10489-1-ND - Cut Tape (CT)
445-10489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2W105K335JH
Description
CAP CER 1UF 450V X7T SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2W105K335JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,92000€ 3,92
10€ 2,82100€ 28,21
50€ 2,38040€ 119,02
100€ 2,24420€ 224,42
500€ 2,06724€ 1 033,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,98089€ 1 980,89
2 000€ 1,92087€ 3 841,74
3 000€ 1,89079€ 5 672,37
Manufacturers Standard Package
Unit Price without VAT:€ 3,92000
Unit Price with VAT:€ 4,74320