2.2 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7T2E225K335JJ

DigiKey Part Number
445-10480-2-ND - Tape & Reel (TR)
445-10480-1-ND - Cut Tape (CT)
445-10480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2E225K335JJ
Description
CAP CER 2.2UF 250V X7T SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2E225K335JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,38000€ 4,38
10€ 3,16900€ 31,69
50€ 2,68740€ 134,37
100€ 2,53850€ 253,85
500€ 2,37010€ 1 185,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,25264€ 2 252,64
2 000€ 2,18709€ 4 374,18
3 000€ 2,15423€ 6 462,69
Manufacturers Standard Package
Unit Price without VAT:€ 4,38000
Unit Price with VAT:€ 5,29980