
CKG57KX7T2E225K335JH | |
|---|---|
DigiKey Part Number | 445-10479-2-ND - Tape & Reel (TR) 445-10479-1-ND - Cut Tape (CT) 445-10479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2E225K335JH |
Description | CAP CER 2.2UF 250V X7T SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2E225K335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,92000 | € 3,92 |
| 10 | € 2,82100 | € 28,21 |
| 50 | € 2,38040 | € 119,02 |
| 100 | € 2,24420 | € 224,42 |
| 500 | € 2,06724 | € 1 033,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,98089 | € 1 980,89 |
| 2 000 | € 1,92087 | € 3 841,74 |
| 3 000 | € 1,89079 | € 5 672,37 |
| Unit Price without VAT: | € 3,92000 |
|---|---|
| Unit Price with VAT: | € 4,74320 |