
CKG57KX7R1E226M335JH | |
|---|---|
DigiKey Part Number | 445-4099-2-ND - Tape & Reel (TR) 445-4099-1-ND - Cut Tape (CT) 445-4099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1E226M335JH |
Description | CAP CER 22UF 25V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1E226M335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| 10 | € 1,73700 | € 17,37 |
| 50 | € 1,43280 | € 71,64 |
| 100 | € 1,33900 | € 133,90 |
| 500 | € 1,18024 | € 590,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,05309 | € 1 053,09 |
| 2 000 | € 1,04217 | € 2 084,34 |
| 3 000 | € 1,03881 | € 3 116,43 |
| 5 000 | € 1,03499 | € 5 174,95 |
| 7 000 | € 1,03270 | € 7 228,90 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,02500 |