CKG45KX7R1C106K290JH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 57 735
Unit Price: € 1,14000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: € 1,98089
Datasheet

Similar


TDK
In Stock: 0
Unit Price: € 1,98089
Datasheet

Similar


TDK
In Stock: 2 841
Unit Price: € 3,92000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7R1C106K290JH

DigiKey Part Number
445-10344-2-ND - Tape & Reel (TR)
445-10344-1-ND - Cut Tape (CT)
445-10344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7R1C106K290JH
Description
CAP CER 10UF 16V X7R SMD
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7R1C106K290JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes