MFR Recommended

CGJ5L3X7T2D224K160AA | |
|---|---|
DigiKey Part Number | 445-9281-2-ND - Tape & Reel (TR) 445-9281-1-ND - Cut Tape (CT) 445-9281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5L3X7T2D224K160AA |
Description | CAP CER 0.22UF 200V X7T 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L3X7T2D224K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7T2E224K160AA | TDK | 0 | 445-6995-1-ND | € 0,66000 | MFR Recommended |
