MFR Recommended

CGJ5L3X7R1E475K | |
|---|---|
DigiKey Part Number | 445-CGJ5L3X7R1E475K-ND |
Manufacturer | |
Manufacturer Product Number | CGJ5L3X7R1E475K |
Description | CAP CER 4.7UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1V475K160AC | TDK | 11 606 | 445-6988-1-ND | € 0,55000 | MFR Recommended |
