MFR Recommended
Direct
Direct

CGJ4J2X7R1E105K125AA | |
|---|---|
DigiKey Part Number | 445-8179-2-ND - Tape & Reel (TR) 445-8179-1-ND - Cut Tape (CT) 445-8179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1E105K125AA |
Description | CAP CER 1UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1E105K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H105K125AB | TDK | 149 100 | 445-6961-1-ND | € 0,27000 | MFR Recommended |
| 08053C105K4T4A | KYOCERA AVX | 0 | 478-KAM21KR71E105KLTR-ND | € 0,05294 | Direct |
| C0805T105K3RAL7136 | KEMET | 0 | C0805T105K3RAL7136-ND | € 0,66165 | Direct |


