4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ4J2C0G2A472J125AA

DigiKey Part Number
445-9182-2-ND - Tape & Reel (TR)
445-9182-1-ND - Cut Tape (CT)
445-9182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ4J2C0G2A472J125AA
Description
CAP CER 4700PF 100V C0G 0805
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2C0G2A472J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2C0G2A472J125AATDK8 287445-5757-1-ND€ 0,21000MFR Recommended
In-Stock: 3 985
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12115€ 242,30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,26400€ 2,64
50€ 0,19820€ 9,91
100€ 0,17770€ 17,77
500€ 0,14334€ 71,67
1 000€ 0,13273€ 132,73
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,28000€ 2,80
50€ 0,20540€ 10,27
100€ 0,18200€ 18,20
500€ 0,14218€ 71,09
1 000€ 0,12978€ 129,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52030