CGJ3E2X7R1E103K080AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1 746 603
Unit Price: € 0,09000
Datasheet

Direct


KYOCERA AVX
In Stock: 53 794
Unit Price: € 0,09000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,00796
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,17120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,25744
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,19483
Datasheet

Upgrade


KEMET
In Stock: 146
Unit Price: € 0,63000
Datasheet

Upgrade


KEMET
In Stock: 48 878
Unit Price: € 0,63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,80000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2X7R1E103K080AA

DigiKey Part Number
445-8123-2-ND - Tape & Reel (TR)
445-8123-1-ND - Cut Tape (CT)
445-8123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1E103K080AA
Description
CAP CER 10000PF 25V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1E103K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H103K080AATDK1 746 603445-5662-1-ND€ 0,09000MFR Recommended
06033C103K4T2AKYOCERA AVX53 794478-KAM15AR71E103KTCT-ND€ 0,09000Direct
06033C103K4T4AKYOCERA AVX0478-KAM15AR71E103KMTR-ND€ 0,00796Direct
C0603T103K3RBLTUKEMET0399-C0603T103K3RBLTUTR-ND€ 0,17120Direct
C0603T103J5RACTUKEMET0399-20387-1-ND€ 0,25744Upgrade
Obsolete
This product is no longer manufactured. View Substitutes