6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2C0G1H682J080AA

DigiKey Part Number
445-8113-2-ND - Tape & Reel (TR)
445-8113-1-ND - Cut Tape (CT)
445-8113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H682J080AA
Description
CAP CER 6800PF 50V C0G 0603
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H682J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H682J080AATDK39 150445-6914-1-ND€ 2,41000Parametric Equivalent
C0603C682J5GACAUTOKEMET8 614399-15947-1-ND€ 3,62000Parametric Equivalent
C0603C682J5GECAUTOKEMET0C0603C682J5GECAUTO-ND€ 0,57393Parametric Equivalent
C0603X682J5GECAUTOKEMET3 854399-C0603X682J5GECAUTOCT-ND€ 3,71000Parametric Equivalent
GCM1885C1H682JA16DMurata Electronics27 297490-GCM1885C1H682JA16DCT-ND€ 1,30000Parametric Equivalent
In-Stock: 7 853
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06848€ 273,92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17500€ 1,75
50€ 0,12780€ 6,39
100€ 0,11360€ 11,36
500€ 0,08950€ 44,75
1 000€ 0,08208€ 82,08
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18300€ 1,83
50€ 0,13180€ 6,59
100€ 0,11590€ 11,59
500€ 0,08892€ 44,46
1 000€ 0,08051€ 80,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35090