
CGJ3E2C0G1H680J080AA | |
|---|---|
DigiKey Part Number | 445-13336-2-ND - Tape & Reel (TR) 445-13336-1-ND - Cut Tape (CT) 445-13336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H680J080AA |
Description | CAP CER 68PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H680J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A680J4T4A | KYOCERA AVX | 14 972 | 478-KAM15ACG1H680JMCT-ND | € 0,14000 | Direct |
| C0603T680J5GCLTU | KEMET | 0 | 399-C0603T680J5GCLTUTR-ND | € 0,19910 | Direct |
| KAM15ACG1H680JT | KYOCERA AVX | 6 096 | 478-KAM15ACG1H680JTCT-ND | € 0,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10800 | € 1,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12200 | € 1,22 |
| 50 | € 0,08620 | € 4,31 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |