Direct
Direct
Direct
Direct
Direct

CGJ2B3X7R1E104K050BB | |
|---|---|
DigiKey Part Number | 445-13302-2-ND - Tape & Reel (TR) 445-13302-1-ND - Cut Tape (CT) 445-13302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B3X7R1E104K050BB |
Description | CAP CER 0.1UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B3X7R1E104K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1E104K050BB | TDK | 529 021 | 445-6902-1-ND | € 0,10000 | Direct |
| AC0402KRX7R8BB104 | YAGEO | 35 128 | 13-AC0402KRX7R8BB104CT-ND | € 0,10000 | Direct |
| CL05B104KA54PNC | Samsung Electro-Mechanics | 4 132 | 1276-CL05B104KA54PNCCT-ND | € 0,09000 | Direct |
| GCM155R71E104KE02D | Murata Electronics | 243 321 | 490-16431-1-ND | € 0,08000 | Direct |
| GRT155R71E104KE01J | Murata Electronics | 755 | 490-GRT155R71E104KE01JCT-ND | € 0,09000 | Direct |



