0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2X7R1C223K050BA

DigiKey Part Number
445-8091-2-ND - Tape & Reel (TR)
445-8091-1-ND - Cut Tape (CT)
445-8091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1C223K050BA
Description
CAP CER 0.022UF 16V X7R 0402
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1C223K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1E223K050BATDK0445-5609-1-ND€ 0,09000MFR Recommended
0402YC223K4T2AKYOCERA AVX4 834478-KAM05AR71C223KHCT-ND€ 0,11000Direct
In-Stock: 15 057
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01910€ 191,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06400€ 0,64
50€ 0,04460€ 2,23
100€ 0,03870€ 3,87
500€ 0,02880€ 14,40
1 000€ 0,02578€ 25,78
2 500€ 0,02259€ 56,47
5 000€ 0,02067€ 103,35
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06500€ 0,65
50€ 0,04480€ 2,24
100€ 0,03870€ 3,87
500€ 0,02838€ 14,19
1 000€ 0,02520€ 25,20
2 500€ 0,02181€ 54,52
5 000€ 0,01976€ 98,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310