12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2C0G1H120J050BA

DigiKey Part Number
445-13286-2-ND - Tape & Reel (TR)
445-13286-1-ND - Cut Tape (CT)
445-13286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H120J050BA
Description
CAP CER 12PF 50V C0G 0402
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H120J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H120J050BATDK0445-5585-1-ND€ 0,09000Direct
04025A120J4T2AKYOCERA AVX4 188478-KAM05ACG1H120JHCT-ND€ 0,11000Direct
AC0402JRNPO9BN120YAGEO10 357311-3608-1-ND€ 0,09000Direct
AQ0402JRNPO9BN120YAGEO9 22013-AQ0402JRNPO9BN120CT-ND€ 0,15000Direct
C0402T100J5GALTUKEMET0399-C0402T100J5GALTUTR-ND€ 0,21259Similar
In-Stock: 5 404
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07300€ 0,73
50€ 0,05100€ 2,55
100€ 0,04450€ 4,45
500€ 0,03338€ 16,69
1 000€ 0,02997€ 29,97
2 500€ 0,02637€ 65,92
5 000€ 0,02421€ 121,05
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07400€ 0,74
50€ 0,05160€ 2,58
100€ 0,04460€ 4,46
500€ 0,03296€ 16,48
1 000€ 0,02933€ 29,33
2 500€ 0,02548€ 63,70
5 000€ 0,02314€ 115,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730