Similar
Similar
Similar
Similar
Similar

CGB3B3X5R0J475K055AB | |
|---|---|
DigiKey Part Number | 445-7487-2-ND - Tape & Reel (TR) 445-7487-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B3X5R0J475K055AB |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3X5R0J475K055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX5R5BB475 | YAGEO | 31 196 | 13-CC0603KPX5R5BB475CT-ND | € 0,18000 | Similar |
| CC0603KRX5R5BB475 | YAGEO | 115 304 | 311-1521-1-ND | € 0,18000 | Similar |
| CL10A475KQ8NNNC | Samsung Electro-Mechanics | 322 393 | 1276-1045-1-ND | € 0,08000 | Similar |
| CL10A475KQ8NNWC | Samsung Electro-Mechanics | 209 813 | 1276-1902-1-ND | € 0,08000 | Similar |
| LD036D475KAB2A | KYOCERA AVX | 4 554 | 478-7500-1-ND | € 6,72000 | Similar |


