1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB2A1X6S1A105M033BC

DigiKey Part Number
445-13192-2-ND - Tape & Reel (TR)
445-13192-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A1X6S1A105M033BC
Description
CAP CER 1UF 10V X6S 0402
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A1X6S1A105M033BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155C81A105MA12DMurata Electronics95 233490-GRM155C81A105MA12DCT-ND€ 0,08000Similar
In-Stock: 650 298
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07000€ 0,70
50€ 0,04900€ 2,45
100€ 0,04270€ 4,27
500€ 0,03196€ 15,98
1 000€ 0,02866€ 28,66
2 500€ 0,02520€ 63,00
5 000€ 0,02311€ 115,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02140€ 214,00
20 000€ 0,01999€ 399,80
30 000€ 0,01928€ 578,40
50 000€ 0,01850€ 925,00
70 000€ 0,01804€ 1 262,80
100 000€ 0,01760€ 1 760,00
120 000€ 0,01739€ 2 086,80
240 000€ 0,01669€ 4 005,60
250 000€ 0,01665€ 4 162,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730