
CGAEA1X7R1H473M030BC | |
|---|---|
DigiKey Part Number | 445-180364-2-ND - Tape & Reel (TR) 445-180364-1-ND - Cut Tape (CT) 445-180364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGAEA1X7R1H473M030BC |
Description | CAP CER 0.047UF 50V X7R 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGAEA1X7R1H473M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14100 | € 1,41 |
| 50 | € 0,10260 | € 5,13 |
| 100 | € 0,09060 | € 9,06 |
| 500 | € 0,07068 | € 35,34 |
| 1 000 | € 0,06450 | € 64,50 |
| 2 500 | € 0,05800 | € 145,00 |
| 5 000 | € 0,05409 | € 270,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05024 | € 753,60 |
| 30 000 | € 0,04783 | € 1 434,90 |
| 45 000 | € 0,04662 | € 2 097,90 |
| 75 000 | € 0,04652 | € 3 489,00 |
| 105 000 | € 0,04450 | € 4 672,50 |
| 150 000 | € 0,04375 | € 6 562,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |
