
CGA9N3X7S2A106K230KE | |
|---|---|
DigiKey Part Number | 445-8768-2-ND - Tape & Reel (TR) 445-8768-1-ND - Cut Tape (CT) 445-8768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7S2A106K230KE |
Description | CAP CER 10UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7S2A106K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,90000 | € 2,90 |
| 10 | € 2,02800 | € 20,28 |
| 50 | € 1,68160 | € 84,08 |
| 100 | € 1,57460 | € 157,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,35372 | € 676,86 |
| 1 000 | € 1,29925 | € 1 299,25 |
| 1 500 | € 1,27197 | € 1 907,96 |
| 2 500 | € 1,24172 | € 3 104,30 |
| 3 500 | € 1,22403 | € 4 284,10 |
| 5 000 | € 1,20701 | € 6 035,05 |
| Unit Price without VAT: | € 2,90000 |
|---|---|
| Unit Price with VAT: | € 3,50900 |