
CGA6P4C0G2J333J250AE | |
|---|---|
DigiKey Part Number | 445-175716-2-ND - Tape & Reel (TR) 445-175716-1-ND - Cut Tape (CT) 445-175716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P4C0G2J333J250AE |
Description | CAP CER .033UF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P4C0G2J333J250AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,95200 | € 9,52 |
| 50 | € 0,76080 | € 38,04 |
| 100 | € 0,70180 | € 70,18 |
| 500 | € 0,60208 | € 301,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55490 | € 554,90 |
| 2 000 | € 0,53023 | € 1 060,46 |
| 3 000 | € 0,51787 | € 1 553,61 |
| 5 000 | € 0,50416 | € 2 520,80 |
| 7 000 | € 0,49615 | € 3 473,05 |
| 10 000 | € 0,48845 | € 4 884,50 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,73030 |
