0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P3X8R2A684K250AD

DigiKey Part Number
445-10044-2-ND - Tape & Reel (TR)
445-10044-1-ND - Cut Tape (CT)
445-10044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P3X8R2A684K250AD
Description
CAP CER 0.68UF 100V 1210 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P3X8R2A684K250AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,15000€ 2,15
10€ 1,47400€ 14,74
50€ 1,20460€ 60,23
100€ 1,12110€ 112,11
500€ 0,98002€ 490,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,90958€ 909,58
2 000€ 0,87465€ 1 749,30
3 000€ 0,85714€ 2 571,42
5 000€ 0,83774€ 4 188,70
7 000€ 0,82639€ 5 784,73
10 000€ 0,81547€ 8 154,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,15000
Unit Price with VAT:€ 2,60150