
CGA6P3X7S1H106K250AE | |
|---|---|
DigiKey Part Number | 445-8792-2-ND - Tape & Reel (TR) 445-8792-1-ND - Cut Tape (CT) 445-8792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7S1H106K250AE |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7S1H106K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,85300 | € 8,53 |
| 50 | € 0,67740 | € 33,87 |
| 100 | € 0,62340 | € 62,34 |
| 500 | € 0,53210 | € 266,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48943 | € 489,43 |
| 2 000 | € 0,46683 | € 933,66 |
| 3 000 | € 0,45551 | € 1 366,53 |
| 5 000 | € 0,44296 | € 2 214,80 |
| 7 000 | € 0,43563 | € 3 049,41 |
| 10 000 | € 0,42857 | € 4 285,70 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |
