
CGA6P3X7R1H475K250AE | |
|---|---|
DigiKey Part Number | 445-CGA6P3X7R1H475K250AETR-ND - Tape & Reel (TR) 445-CGA6P3X7R1H475K250AECT-ND - Cut Tape (CT) 445-CGA6P3X7R1H475K250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1H475K250AE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68600 | € 6,86 |
| 50 | € 0,53960 | € 26,98 |
| 100 | € 0,49430 | € 49,43 |
| 500 | € 0,41786 | € 208,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38296 | € 382,96 |
| 2 000 | € 0,36406 | € 728,12 |
| 3 000 | € 0,35459 | € 1 063,77 |
| 5 000 | € 0,34410 | € 1 720,50 |
| 7 000 | € 0,33796 | € 2 365,72 |
| 10 000 | € 0,33206 | € 3 320,60 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |