22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P3X7R1E226M250AE

DigiKey Part Number
445-CGA6P3X7R1E226M250AETR-ND - Tape & Reel (TR)
445-CGA6P3X7R1E226M250AECT-ND - Cut Tape (CT)
445-CGA6P3X7R1E226M250AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P3X7R1E226M250AE
Description
AUTOMOTIVE GRADE SOFT TERMINATIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P3X7R1E226M250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,63000€ 1,63
10€ 1,09200€ 10,92
50€ 0,88120€ 44,06
100€ 0,81600€ 81,60
500€ 0,70570€ 352,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,68500€ 685,00
2 000€ 0,65633€ 1 312,66
3 000€ 0,64197€ 1 925,91
5 000€ 0,63263€ 3 163,15
7 000€ 0,60778€ 4 254,46
12 000€ 0,60353€ 7 242,36
Manufacturers Standard Package
Unit Price without VAT:€ 1,63000
Unit Price with VAT:€ 1,97230