
CGA6P1X7R1N106K250AC | |
|---|---|
DigiKey Part Number | 445-181658-2-ND - Tape & Reel (TR) 445-181658-1-ND - Cut Tape (CT) 445-181658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X7R1N106K250AC |
Description | CAP CER 10UF 75V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X7R1N106K250AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,61000 | € 6,10 |
| 50 | € 0,47660 | € 23,83 |
| 100 | € 0,43550 | € 43,55 |
| 500 | € 0,36596 | € 182,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33461 | € 334,61 |
| 2 000 | € 0,31741 | € 634,82 |
| 3 000 | € 0,30880 | € 926,40 |
| 5 000 | € 0,29925 | € 1 496,25 |
| 7 000 | € 0,29367 | € 2 055,69 |
| 10 000 | € 0,28830 | € 2 883,00 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |
