
CGA6M3X7S2A475K200AB | |
|---|---|
DigiKey Part Number | 445-7005-2-ND - Tape & Reel (TR) 445-7005-1-ND - Cut Tape (CT) 445-7005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A475K200AB |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A475K200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,75200 | € 7,52 |
| 50 | € 0,59400 | € 29,70 |
| 100 | € 0,54530 | € 54,53 |
| 500 | € 0,46296 | € 231,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42499 | € 424,99 |
| 2 000 | € 0,40464 | € 809,28 |
| 3 000 | € 0,39443 | € 1 183,29 |
| 5 000 | € 0,38312 | € 1 915,60 |
| 7 000 | € 0,37651 | € 2 635,57 |
| 10 000 | € 0,37016 | € 3 701,60 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,39150 |

