
CGA6M3X7R2E224K200AA | |
|---|---|
DigiKey Part Number | 445-5869-2-ND - Tape & Reel (TR) 445-5869-1-ND - Cut Tape (CT) 445-5869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E224K200AA |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E224K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M4X7T2W224K200AA | TDK | 14 125 | 445-7006-1-ND | € 0,73000 | Similar |
| CGA6M3X7R2E224K200AE | TDK | 999 | 445-8776-1-ND | € 0,65000 | Parametric Equivalent |
| C1210C224KARACAUTO | KEMET | 775 | 399-15819-1-ND | € 0,63000 | Parametric Equivalent |
| QMK325B7224KNHT | Taiyo Yuden | 2 849 | 587-QMK325B7224KNHTCT-ND | € 0,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34700 | € 3,47 |
| 50 | € 0,26320 | € 13,16 |
| 100 | € 0,23750 | € 23,75 |
| 500 | € 0,19390 | € 96,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17530 | € 175,30 |
| 2 000 | € 0,16455 | € 329,10 |
| 3 000 | € 0,15916 | € 477,48 |
| 5 000 | € 0,15320 | € 766,00 |
| 7 000 | € 0,14971 | € 1 047,97 |
| 10 000 | € 0,14636 | € 1 463,60 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |
