10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L4NP02W103J160AA

DigiKey Part Number
445-172610-2-ND - Tape & Reel (TR)
445-172610-1-ND - Cut Tape (CT)
445-172610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L4NP02W103J160AA
Description
CAP CER 10000PF 450V NP0 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L4NP02W103J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L4NP02J103J160AATDK18 118445-172566-1-ND€ 0,48000Upgrade
In-Stock: 1 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,81000€ 0,81
10€ 0,51400€ 5,14
50€ 0,39800€ 19,90
100€ 0,36250€ 36,25
500€ 0,30212€ 151,06
1 000€ 0,28348€ 283,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,26047€ 520,94
4 000€ 0,24820€ 992,80
6 000€ 0,24205€ 1 452,30
10 000€ 0,23524€ 2 352,40
14 000€ 0,23125€ 3 237,50
20 000€ 0,22742€ 4 548,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,81000
Unit Price with VAT:€ 0,98010