
CGA5L3X8R1C475K160AE | |
|---|---|
DigiKey Part Number | 445-173742-2-ND - Tape & Reel (TR) 445-173742-1-ND - Cut Tape (CT) 445-173742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1C475K160AE |
Description | CAP CER 4.7UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1C475K160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ31CL81C475KA01L | Murata Electronics | 3 423 | 490-16469-1-ND | € 0,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,49100 | € 4,91 |
| 50 | € 0,37880 | € 18,94 |
| 100 | € 0,34440 | € 34,44 |
| 500 | € 0,28630 | € 143,15 |
| 1 000 | € 0,26835 | € 268,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24633 | € 492,66 |
| 4 000 | € 0,23451 | € 938,04 |
| 6 000 | € 0,22858 | € 1 371,48 |
| 10 000 | € 0,22202 | € 2 220,20 |
| 14 000 | € 0,21818 | € 3 054,52 |
| 20 000 | € 0,21449 | € 4 289,80 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93170 |