
CGA5L3X7S2A225K160AB | |
|---|---|
DigiKey Part Number | 445-6994-2-ND - Tape & Reel (TR) 445-6994-1-ND - Cut Tape (CT) 445-6994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A225K160AB |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A225K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36800 | € 3,68 |
| 50 | € 0,28020 | € 14,01 |
| 100 | € 0,25300 | € 25,30 |
| 500 | € 0,20734 | € 103,67 |
| 1 000 | € 0,19323 | € 193,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17644 | € 352,88 |
| 4 000 | € 0,16715 | € 668,60 |
| 6 000 | € 0,16250 | € 975,00 |
| 10 000 | € 0,15735 | € 1 573,50 |
| 14 000 | € 0,15433 | € 2 160,62 |
| 20 000 | € 0,15144 | € 3 028,80 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |

