
CGA5L3X7R1H475M160AE | |
|---|---|
DigiKey Part Number | 445-172482-2-ND - Tape & Reel (TR) 445-172482-1-ND - Cut Tape (CT) 445-172482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H475M160AE |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H475M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42300 | € 4,23 |
| 50 | € 0,32440 | € 16,22 |
| 100 | € 0,29390 | € 29,39 |
| 500 | € 0,24254 | € 121,27 |
| 1 000 | € 0,22665 | € 226,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20747 | € 414,94 |
| 4 000 | € 0,19702 | € 788,08 |
| 6 000 | € 0,19178 | € 1 150,68 |
| 10 000 | € 0,18598 | € 1 859,80 |
| 14 000 | € 0,18258 | € 2 556,12 |
| 20 000 | € 0,17932 | € 3 586,40 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |