1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X7R2A105K160AA

DigiKey Part Number
445-5845-2-ND - Tape & Reel (TR)
445-5845-1-ND - Cut Tape (CT)
445-5845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R2A105K160AA
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R2A105K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120 466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,27500€ 2,75
50€ 0,20580€ 10,29
100€ 0,18490€ 18,49
500€ 0,14948€ 74,74
1 000€ 0,13855€ 138,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,13214€ 264,28
4 000€ 0,12458€ 498,32
6 000€ 0,12080€ 724,80
10 000€ 0,11661€ 1 166,10
14 000€ 0,11415€ 1 598,10
20 000€ 0,11180€ 2 236,00
24 000€ 0,11068€ 2 656,32
48 000€ 0,10692€ 5 132,16
50 000€ 0,10672€ 5 336,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54450