
CGA5L1X8L1H335K160AC | |
|---|---|
DigiKey Part Number | 445-175271-2-ND - Tape & Reel (TR) 445-175271-1-ND - Cut Tape (CT) 445-175271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8L1H335K160AC |
Description | CAP CER 3.3UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8L1H335K160AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,47400 | € 4,74 |
| 50 | € 0,36540 | € 18,27 |
| 100 | € 0,33210 | € 33,21 |
| 500 | € 0,27554 | € 137,77 |
| 1 000 | € 0,25809 | € 258,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23676 | € 473,52 |
| 4 000 | € 0,22527 | € 901,08 |
| 6 000 | € 0,21951 | € 1 317,06 |
| 10 000 | € 0,21313 | € 2 131,30 |
| 14 000 | € 0,20940 | € 2 931,60 |
| 20 000 | € 0,20581 | € 4 116,20 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |